Reference Only
SKRABCE010
Tactile Switches .
Datasheet
SKRABCE010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Mounting Style | PCB Mount | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Operating Force | 1.2 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | SMD/SMT | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 3.5 mm | |
| Series | SKRA | |
| Life | 3000000 Cycle | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative