Reference Only

SWT6-E3KAP

Obsolete
Tactile Switches 6.0 x 6.0 mm Thru Hole

Manufacturer:

Mfr Part:
SWT6-E3KAP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Stem Height5 mm
ActuatorRound
Operating Force1 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalYes
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length6 mm
Width6 mm
Height3.5 mm
SeriesSWTW-H
PackagingAmmo Pack
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?