Reference Only
WCL3225-151-R
RF Inductors - SMD .
Datasheet
WCL3225-151-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | RF Inductors - SMD | |
| Inductance | 150 uH | |
| Length | 3.5 mm | |
| Width | 2.9 mm | |
| Height | 2.25 mm | |
| Series | WCL | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,123 € | 246,00 € | |
| 0,12 € | 480,00 € | |
| 0,114 € | 1.140,00 € |
Need more?