Reference Only
WCLA2520V1-1R5-R
RF Inductors - SMD Chip IND 1.5uH 0.85A SMT 2 Pad.
Datasheet
WCLA2520V1-1R5-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 1008 (2520 metric) | |
| Shielding | Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 850 mA | |
| Maximum DC Resistance | 170 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 12 | |
| Self Resonant Frequency | 100 MHz | |
| Length | 2.9 mm | |
| Width | 2.5 mm | |
| Height | 2.1 mm | |
| Core Material | Ferrite | |
| Series | WCLA | |
| Packaging | Reel | |
| Application | Automotive | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?