The FCI Basics ComboLock® Wire-to-Board connector's compact design for the limited space application needs carry power and signal requirements. The connector system has hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with active latching feature. The connector has nominal current carrying capacity of 10A/pin max for power and 1.5A/pin max for signal. Power wire sizes from 26AWG to 18AWG and for signal wire sizes from 30AWG to 24AWG. ComboLock® connector is available from 5 to 19 positions for signal pin and 2 to 8 positions for power pin in Vertical and Right-angle configuration with SMT terminations.
- Active latch
- Power and single hybrid
- Compact design for limited applications