ComboStak® and PowerStak® are compact, hybrid (signal and power) and power board-to-board connectors. ComboStak® combines existing, BergStak® 0.8mm pitch signal pins with 2.00mm pitch power blades. PowerStak® is the power only version. Both ComboStak® and PowerStak® provide high signal and current density with a wide range of stack heights.
Amphenol ICC ComboStak and PowerStak Board-to-Board Connectors
Features
- High current carrying capacity with miniaturized shape
- Up to 20A per power blade
- 2 to 10 power blades on 2.0mm pitch
- 6 to 140 signal pins on 0.8mm pitch
- Reliable 4 contact point power contact design
- Signal speed is up to 12Gb/s
- 5mm to 20mm stack heights (1.0mm increments)
- Self-alignment for blind mating
- Meets USCAR-2 V2 Shock and Vibration
Applications
- Communications
- Data
- Industrial & Instrumentation
- Automotive