ANSI C136.41 COMPATIBLE BASES AND DOMES FOR ROADWAY AND OUTDOOR LIGHTING
The FLB series base assembly provides a platform for a customer supplied PCBA providing photocell or other control functionality. The FLB base mates with the FLA series receptacle and utilizes twist lock technology to provide a secure, integrated power and signal interface solution for use in roadway and area lighting applications. The FLB series cover couples with the base to provide IP66 protection (per IEC 60529) for the mated photocell/control assembly. All base assembly components meet the UL94V-0 flammability rating, and the cover meets the UL94-5VA flammability rating.