Amphenol ICC FlexLock® 2.54mm FPC-to-Board Connectors

FlexLock®2.54mm FPC-to-Board connectors are designed to address the growing demands of the automotive market. These compact USCAR-T2V2 compatible connectors have a nominal current carrying capacity of 3A per contact to support higher power application as well.FlexLock® connectors are available in 10 to 30 positions in double row with vertical and horizontal TH and SMT configurations.

Features

  • Reflow Tin plating process for terminals
  • Current rating of 3A per contact
  • Terminal Position Assurance (TPA) 
  • Hold down design 
  • Connector positioning assurance (CPA)

Applications

  • Industrial & Instrumentation Robotics
  • AutomotiveBMS (Battery management System)OBC (On board Charge)MCU (Micro Control Unit)