Amphenol FLS Series Zhaga Book 18 Compliant Receptacles

Amphenol FLS Series Zhaga Book 18 Compliant Receptacles
Part Number Information
Part #: Price/Availability:
FLS Series Zhaga Part Search

The Amphenol Commecial FLS Series connectors are compliant with Zhaga Book 18. The FLS Receptacle is designed with 4 contacts for Power, DALI and Digital I/O, and mounts on a Luminaire. The mating FLS Base /Extension Module and Dome together form the housing for a Photocell/Sensor Module assembly.

The receptacle is compatible with and mates to all Photocells built with an Amphenol Book 18 Base/Extension Module which is available in both 40mm and 80mm diameters, as well as any certified Zhaga Book 18 extension module.

A Zhaga Book 18 protective cap is also available for receptacles which do not have a photocell connected to them. Typical applications are for roadway and smart city lighting. Sensor modules manufactured with the Amphenol Zhaga Book 18 Base and Dome are used to provide dimming control, wireless connectivity, a variety sensing and other functions.

  • Receptacle has tool-less wire termination (poke home wire termination)
  • Receptacle mounts to luminaire in a single hole with mounting nut and gasket
  • Receptacle mated with Photocell is IP65/IP66 rated 

Features

  • Compliant with Zhaga Specification Book 18
  • 4 contacts for Power and DALI
  • Single-hole-mount with gasket and nut
  • Tool-less Receptacle contacts for 20AWG -16AWG wire with poke-in wire termination
  • Base available in 40mm and 80mm diameters
  • Strong polycarbonate domes snap onto Base with integral sealing O-Ring
  • UL94-V0 high temperature material
  • RoHS compliant

Applications

  • Roadway Lighting Smart Lighting & Sensor Modules
    • City
    • Building Management
  • Outdoor Lighting applications
    • Street
    • Area
    • Municipal
    • Walkways
    • Parking