Amphenol ICC Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector

The FCI Basics Minitek MicroSpaceXS™ Crimp-to-Wire connector's unique design meets LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 4A per contact making them ideal for higher power applications. Minitek MicroSpaceXS™ connectors are available in staggered pin configuration in vertical and horizontal orientations. These SMT connectors are offered in tin or gold plating.

Features

  • LV214 Severity-3 and USCAR-T2V2 compatible
  • Terminal Positioning Assurance (TPA)
  • Primary and secondary contact retention
  • Connector Positioning Assurance (CPA)

Applications

  • Automotive
  • Battery Management Systems
  • Camera/Sensor
  • Infotainment
  • HVAC
  • Automotive Lighting