Amphenol Industrial Armor IPX™ - Sealed Enclosures

Amphenol Industrial Armor IPX™ - Sealed Enclosures
Part Number Information
Part #: Price/Availability:
AIPXE-325X4A Browse Inventory
AIPXE-325X4B Browse Inventory
AIPXE-325X4A-E016 Browse Inventory
AIPXE-325X4B-E016 Browse Inventory
ATM13-12PA-12PB-BM01 Browse Inventory
ATM13-12PA-12PC-BM01 Browse Inventory
ATM13-12PA-12PD-BM01 Browse Inventory
ATM13-12PB-12PC-BM01 Browse Inventory
ATM13-12PB-12PD-BM01 Browse Inventory
ATM13-12PC-12PD-BM01 Browse Inventory
ATM13-12PA-12PB-BM03 Browse Inventory
ATM13-12PA-12PC-BM03 Browse Inventory
ATM13-12PA-12PD-BM03 Browse Inventory
ATM13-12PB-12PC-BM03 Browse Inventory
ATM13-12PB-12PD-BM03 Browse Inventory
ATM13-12PC-12PD-BM03 Browse Inventory

The Amphenol Armor IPX™ Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications. Available in three enclosure material types: Black and Clear Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting.

The Armor IPX™ electrical interface is established with AT™ or ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard AT™ & ATM™ Series plugs. Armor IPX™ Sealed Enclosures and AT/ATM™ Header Systems are compatible with industry standard EEC enclosures.

Features

  • Intermatable with industry standard connectors
  • Optional header configurations (A, B, C & D Keying)
  • Rugged tandem through-hole design for ease of mounting
  • Snap-in headers establish ease of interface with PCB 
  • Cross hatch design increases venting protection
  • Resistant to most fluids used in industrial applications
  • IP67 & IP6k9k

Applications

  • Sealed electronic devices for Off-Road Vehicles
  • Sealed MCU
  • ISOBUS electronics

Resources