The M5 Connectors are the smallest and lightest connectors from M series suitable for miniature sensor and other applications with extreme limitation in space. These screw locking threaded connectors meet the IEC 61076-2-105 standard and are available in preassembly overmolded straight, right angle, and receptacles from 3 to 4 contacts, with upgrade option to UHD (Ultra High Density) upon request. ALTW's M5 Connectors operates in 1A/60V and equipped with IP67, IP68 and IP69K Ingress Protection to withstand harsh environment situations where a secure and reliable signal transfer is needed most.
Amphenol, other ALTW M5 Connectors - Small Connector, Big Impact
Features
- 3 and 4 Contacts, "UHD" (Ultra High Density) Upon Request
- Metal Thread Locking According To IEC 61076-2-105
- Durability > 100 cycles
- Operating Voltage (AC/DC) 60V
- Salt Spray 48h
- Meets IP67, IP68 and IP69K Ingress Protection
- Available In Receptacle, Receptacle with wire, Cable & Accessory
- Lightweight and Compact
- Secure and Reliable Signal / Data Transmission
- Ruggedized for Harsh Environments
Applications
- Marine
- LED lighting
- Renewable energy
- Industrial automation
- Mobile devices
- Broadband wireless access
- Rugged IT
- Automated meter reading
- Remote video response centers
- Heavy equipment
- Lifts and materials handling
- Test equipment
- Transportation
- Automotive diagnostics
- Autonomous
- Hybrid electric vehicles
- Railway mass transit
- UAVs (drones)
- Medical equipment