The new high power connectors Excel|Mate HVSL 1400 are bulit for various EV applications. The protection class of IP67 / IP6K9K / IP2XB guarantees a secure connection under harsh environmental conditions. HVSL 1400 is offering a design for wire gauges from 70 up to 120 mm², current carrying capacity up to 430 A and 1000V DC.
Amphenol Industrial Amphenol Excel|Mate HVSL 1400
Features
- 1000V DC
- 430A Max
- HVIL contacts
- IP67
- IP6K9K
- IP2XB
- Multiple coding
- Cable range 70 to 120 mm²
Applications
- Electric Vehicles