Amphenol Industrial Amphenol H4 Plus

Amphenol Industrial Amphenol H4 Plus
Part Number Information
Part #: Price/Availability:
H4 Plus Part search
H4 Tools Part search
H4-B Solar Part search

The H4 Plus™ from Amphenol Industrial Solar Technologies (AIST) is a robust, dual-certified DC connector with UL 6703 1500V & IEC 62852 (ed.1); am 1 1500V (Class A) specifications and certifications. As an evolution of AIST’s well-known H4 connector, the H4 Plus™ includes the same excellent durability, the same Amphenol-compatible mating configuration, Amphenol’s low resistance RADSOK® contact technology, ability to accept wire gauges from 14AWG/2.5mm² to 8AWG/10mm², and an IP68 rating. Enhancements over the H4 included in the H4 Plus™ are a ratcheting gland back nut, which prevents backspin once the nut is tightened, an enhanced sealing grommet for even better wet leakage performance, and optimized contact design for excellent long-term stability. 

Features

  • 1500V dual-certified to UL 6703 and IEC 62852 by UL & TÜV
  • Guaranteed to reliably mate with AIST’s entire PV product line
  • NEC Code Compliant (no locking sleeve required; UL certification only)
  • 0.20 mΩ low resistance RADSOK® contact (Cold-Formed Contact)
  • Both stamped and formed (S&F) and machined/cold-formed (CF) contact types available,
    for ease of field installation
  • Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²
  • Anti-backspin ratcheting back nut gland
  • Cable OD range from Ø5.0mm to Ø8.7mm
  • IP68 Rating (when mated)
  • UV Resistance
  • UL94 V-0 (self-extinguishing)
  • RoHS, REACH compliant
  • Standard operating temperature range of -40°C to 85°C

Applications

  • Solar Photovoltaic Installation
  • Power Single pole needs