With audible feedback and guided key design, Amphenol Industrial HS-Lok series ensures error-proof and easy assembly for blind mating. A simple quick and safe release to save you time and cost, with just a small pull force. Designed to meet IP68 waterproof protection and rated to UL-f1 UV resistance, these connectors are fit for use to either indoor or outdoor wet locations and are UL2238 and UL50e compliant to achieve the highest safety standard.
The Q8 size of HS-Lok series is rated up to 5A for both Low Voltage Power and Data transmissions. HS-Lok product range includes 2 to 6 contact configurations and Hybrid (Power+Data) solution to suit your variable requirements, with current rating of 2A, 5A and 5A+2A.