Amphenol ATM Series™ - Rectangular Connectors

Amphenol ATM Series™ connectors are an IP68/69K rated (mated), high-performance, cost-effective solution specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. All of our ATM Series™ connectors have been developed to be completely compatible with all other existing standard products industry-wide. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. 

Features

  • 16-22AWG, 7.5A, Size 20
  • Thermoplastic housing with integrated latch for mating
  • High-temperature silicone seals provide superior sealing
  • Wedgelocks ensure proper contact alignment & retention
  • Compatible with existing standard products industry-wide
  • We are able to produce your parts in a wide range of colors
  • Strain Relief Series and 2-Wire CAN Connectors available!

Applications

  • Automotive
  • Heavy Equipment
  • Agricultural
  • Marine
  • Alternative Energy
  • as well as other demanding interconnect applications