Amphenol Advanced Sensors ChipCap 2 Fully-Calibrated Humidity and Temperature Sensor

Amphenol Advanced Sensors ChipCap 2 Fully-Calibrated Humidity and Temperature Sensor
Part Number Information
Part #: Price/Availability:
ChipCap2 Browse Inventory

ChipCap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application.

A capacitive polymer sensor chip and CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package.

Individually calibrated and tested, Chipcap 2 performs ±2% from 20% to 80% RH (±3% over entire humidity range), and is simple and ready to use without further calibration or temperature compensation.

ChipCap 2 provides lnear output signals in various interfaces to customer requirements.

Features

  • Fully-calibrated and temperature-compensated
  • Digital or analog output with alarm funtion
  • Precision and accuracy(±2% RH, ±3°C, 14 it)
  • Free operating voltage (min 2.7V to max 5.5V)
  • Low current consumption
  • SMD package for automated assembly
  • Reliable in harsh environments

Applications

  • Energy saving HVAC control-air conditioning, refrigeration, indoor air quality, vent fans, home appliances, humi/dehumidifiers
  • Process control & instrumentation - medical instruments, handheld devices, weather stations, food processing, printers, RFIDs
  • Automobile and transportation - cabin climate control, defogging control condensing preventive device
  • Medical - nebulizers, Oxygen Air, CPAP/Sleep Apnea Devices
  • OEM Assemblies Available