-
NPA Pressure Sensors
Amphenol Advanced Sensors NPA Pressure Sensors offer pressure proof protection. View product specifications, datasheets, buying information, and inventory available at TTI. -
Pressure and Temperature Combo Sensors
Amphenol Advanced Sensors Thermometric Pressure and Temperature Combo Sensors are designed to provide pressure and temperature readings in a single sensor component. Pressure and Temperature Combo Sensors product specifications, datasheets, buying information, and inventory are available at TTI. -
ChipCap 2 Fully-Calibrated Humidity and Temperature Sensor
ChipCap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. -
Surface Temperature Sensor JS8741
Amphenol Advanced Sensors JS8741 Integrated Pipe Clip Surface Temperature Sensors are clip-on temperature sensors that monitor the temperature of a fluid or gas that passes through a pipe or tubing circulation system. -
NKI Series - Epoxy-Coated Noise Immune NTC Thermistors
From Amphenol Thermometrics, the newly developed NKI Series consists of noise immune NTC Thermistors with integrated radio frequency (RF) decoupling function, providing EMI protection at the component level over a wide frequency range. -
NPA-730 series Low Pressure Sensors
Amphenol Advanced Sensors NPA-730 series of Low Pressure sensors from Amphenol Sensors' NovaSensor brand are a new addition to the NPA range. -
Battery Temperature Sensing
Amphenol Advanced Sensors have reliable and accurate temperature sensing measurement is critical to long-term battery performance. -
NTC Type CR-1 Chip Thermistor
Amphenol Advanced Sensors' new Thermometrics CR1 coating offers one of the most advanced high performance coatings on the market. -
NovaSensor NPA Low Pressure Surface-Mount Sensor
Amphenol Advanced Sensors’ NovaSensor product line announces the extension of the NPA product line to cover the very low pressure ranges of 2” H2O (500Pa) and 5” H2O (1250Pa). -
Telaire model T6713 miniature NDIR CO2 sensor
Amphenol Advanced Sensors T6713 is a miniature NDIR CO2 sensor designed for industrial applications. The small size allows OEM’s to integrate in to smaller enclosures. It is ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and energy saving applications, such as demand control ventilation.