Amphenol Advanced Sensors NKI Series - Epoxy-Coated Noise Immune NTC Thermistors

Amphenol Advanced Sensors NKI Series - Epoxy-Coated Noise Immune NTC Thermistors
Part Number Information
Part #: Price/Availability:
NKI10NF103C1R1E Part Search
NKI100NF103C1R1E Part Search

Thermometrics Epoxy-Coated Type NKI Noise Immune Thermistors are newly developed, consisting of a noise immune NTC thermistor with an integrated radio frequency (RF) decoupling function, providing protection from electromagnetic interference (EMI) at the component level over a wide frequency range. With increasing complexity of electric systems and density of electronic components in modern vehicles. Conventional NTC temperature sensors are vulnerable to stray electromagnetic interference, causing nuisance errors due to self-heating.

Features

  • NTC element-level EMI protection
  • Fast time response
  • Drop-in upgrade for existing applications
  • Reduced system cost:
    - Retrofit to use existing housing designs
    - Eliminate shielded cables
  • EMC-tested to GMW3097 / IS011452
  • Range of conformal coatings available
     
     

Applications

  • EV/HEV/PHEV – Electric / Hybrid Electric / Plug-in Hybrid Electric Vehicles
  • Battery Temperature Sensing
  • Existing Automotive - Upgrade
  • Drive Systems
  • HVAC
  • Air Intake / Coolant