The NPA-730 series of Low Pressure sensors from Amphenol Sensors' NovaSensor brand are a new addition to the NPA range. NPA-730 low pressure sensors are available in in gauge or differential pressure ranges of 0.5 kPa and 1.24 kPa. Output is digital and the supply is 3.3VDC. These sensors are designed for surface mounting and are supplied in tape and reel form.
Amphenol Advanced Sensors NPA-730 series Low Pressure Sensors
Features
- Surface mount design
- Wide operating temperature range of -40°C to +125°C
- NPA-730 series Low Pressure sensors available in differential or gauge pressure ranges
- Narrow error bands: ±1.5% span at 1.24kPa H2O full scale and ±2.5% span at 0.5kPa H2O full scale
- NPA-730 Low Pressure sensors have I2C output and 3.3VDC supply. Other output/supply combinations are available within the NPA range
Applications
- HVAC - air filter performance monitoring
- Industrial - pressure transmitters and switches
- Healthcare/medical - ventilators, dialysis machines, blood pressure monitoring