Amphenol Advanced Sensors Surface Temperature Sensor JS8741

Amphenol Advanced Sensors Surface Temperature Sensor JS8741
Part Number Information
Part #: Price/Availability:
JS8741 Inquire

Amphenol Advanced Sensors JS8741 Integrated Pipe Clip Surface Temperature Sensors are clip-on temperature sensors that monitor the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. Amphenol Advanced Sensors JS8741 Pipe Clip Temperature Sensors are designed to measure engine temperature, heater temperature, industrial or process supply line temperature, and more. These IP57 sensors feature a quick mount spring-loaded clip, allowing easy mounting on galvanized spring steel. JS8741 provides a -40°C to +120°C operating temperature range and resistance (at 25°C) of 2.7, 10.0, or 30.0kΩ.

Features

  • Quick Mount Spring-Loaded Galvanized Clip
  • High sensitivity temperature measurement
  • Compact design
  • VW75174 Integrated connector with locking feature
  • IP57 Ingression protection rating
  • Operating temperature range -40°C to 120°C
  • Response time approximately 20 seconds when mounted on a metal pipe

Applications

  • Engine coolant temperature
  • Process flow management
  • Battery pack coolant line temperature
  • HVAC water and refrigeration
  • Home appliances