About Amphenol SV Microwave
Amphenol SV Microwave provides a wide range of solutions for the electronic component market, including RF Connectors, MIL-SPEC Connectors, Wire & Cable, Crimping Tools and more. Amphenol SV Microwave allows electronic industry professionals to build and design modern, high-performing solutions for applications like 5G wireless, military/aerospace, instrumentation, SATCOM, quantum computing and more.
TTI is an authorized distributor of Amphenol SV Microwave, giving customers access to their extensive electronic component inventory including the SMA, BNC, LiteTouch, SMPM and more.
TTI's experienced customer service team is ready to help you at +86 400-844-4868.
Amphenol Brands
Amphenol SV Microwave Product Lines
-
High Frequency Contacts
Amphenol and SV Microwave (an Amphenol company) offer DC to 40 GHz high frequency size 8, 12 and 16 coaxial contacts for the D38999 Series III housing and standard inserts. These contacts allow any application to continue to use the D38999 connector and be able to expand the use to include the microwave transmission lines. -
Compression Mount High Speed Eval Board Connectors
SV Microwave manufactures a large variety of solderless precision RF connectors in high frequency bands including the mmWave frequencies. SV offers a variety of cost effective coaxial PCB mount SMA, 2.92mm and 2.4mm connector series. Our solderless application makes assembly fast, easy and without damaging the PCB board. Additionally, SV can customize a PCB footprint design for your application using our latest simulation technology. SV’sline of compression mount coax connectors are available in stripline and CPW/Microstrip options and are ideal for mobile communications (including 4G & 5G applications), wireless test and measurement, high speed digital environments, and much more.