Amphenol SV Microwave Compression Mount High Speed Eval Board Connectors

Amphenol SV Microwave Compression Mount High Speed Eval Board Connectors
Part Number Information
Part #: Price/Availability:
SF2921 Browse Inventory
SF1521 Browse Inventory
SF1621 Browse Inventory
SF1211 Browse Inventory
SF3211 Browse Inventory

SV Microwave manufactures a large variety of solderless precision RF connectors in high frequency bands including the mmWave frequencies.  SV offers a variety of cost effective coaxial PCB mount SMA, 2.92mm and 2.4mm connector series.  Our solderless application makes assembly fast, easy and without damaging the PCB board.  Additionally, SV can customize a PCB footprint design for your application using our latest simulation technology.

SV’sline of compression mount coax connectors are available in stripline and CPW/Microstrip options and are ideal for mobile communications (including 4G & 5G applications), wireless test and measurement, high speed digital environments, and much more.

Features

  • DC to 50 GHz
  • New, smaller footprint
  • Solderless compression mount for quick and easy assembly
  • SMA, 2.92mm and 2.4mm options available
  • COTS options available

Applications

  • RF test and measurement boards
  • Rapid prototyping
  • High Speed Digital component test
  • Military and Aerospace
  • Stripline, microstrip and coplanar waveguide PCB launch