Amphenol GCB-B Series Circular Connectors
Amphenol GCB-B Series Circular Connectors with reverse bayonet coupling conform to the VG95234 standard. These connectors are highly liable, coevally waterproof, and resistant to vibrations. The reverse bayonet coupling and an ondular washer guarantee fast and effortless locking/unlocking and avoid an unintentional unlatch due to heavy vibrations. This series uses the same installation dimensions and contact arrangements as connectors according to MIL-C-5015. These connectors operate from -55°C to +125°C temperature range with a maximum voltage of 3000V. The applications of GCB-B connectors include the military sector, industrial plants, propulsion technologies, and robotics.
Features
- Available with modifications such as solder contacts, other shell or contact plating
- Avoids unintentional unlatch
- Coevally waterproof
- Fast and effortless locking/unlocking
- High reliability
- Resistant to vibrations and wear
Applications
- Industrial plants
- Machine tools
- Measurement
- Military sector
- Propulsion technologies
- Railway vehicles
- Robotics
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum nominal current | 245A |
| Maximum voltage | 3000V |
| Operating temperature range | -55°C to +125°C |
| Vibration | 200m/s² at 10Hz to 2000Hz |