Amphenol NACS Liquid Cooled Connectors
Amphenol North American Charging System (NACS) Liquid Cooled Connectors come in a compact and lightweight design. The NACS liquid cooled connectors provide effective thermal management by efficiently dissipating heat generated by high-power electronics and enhancing cooling efficiency. These connectors operate at temperatures ranging from -30°C to +50°C and offer a rated current of 200A. NACS liquid cooled connectors are compliant with RoHS. Typical applications include data centers, Electric Vehicle (EVs), industrial automation, medical equipment, telecommunications, and renewable energy systems.
Features
- Comes in a compact and lightweight design
- Designed for easy integration into existing systems, with user-friendly interfaces and installation processes
- Enhanced cooling efficiency
- Provide effective thermal management by efficiently dissipating heat generated by high-power electronics
- RoHS compliant
Applications
- Data centers
- EVs
- Industrial automation
- Medical equipment
- Telecommunications
- Renewable energy systems
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 100MΩ |
| Withstand voltage | 300V, 500V |
| Insertion and withdrawal force | <100N |
| Operating temperature range | -30°C to +50°C |
| Rated current | 200A |