Aratas G5PZ and G5PZ-X PCB Power Relays

Aratas G5PZ and G5PZ-X PCB Power Relays are highly sensitive, energy-efficient and employ 530mW coil power while maintaining a 50% voltage holding. These PCB power relays are designed to be compact and slim, with a minimum insulation distance of 6.4mm for the G5PZ and 5.5mm for the G5PZ-X relays. The G5PZ power relays have a high switching capacity of 16A/20A, while the G5PZ-X power relays are available in 12VDC and 24VDC rated coil voltages. G5PZ and G5PZ-X power relays feature a 10kV impulse withstand voltage between the coil and contacts. These power relays are commonly used in various applications, including air conditioners, home appliances, battery systems, and industrial machinery.

Features

G5PZ Power Relays:

  • 10.5mm slim size with 1 pole and 16A/20A switching capacity
  • Highly sensitive, 530mW coil consumption, and maintains 50% voltage holding while energy-saving
  • IEC60664-1 reinforced insulation compliant
  • IEC/EN60079-15 compliant (G5PZ-1A4-E model only)
  • Minimum 6.4mm insulation distance, 10kV impulse withstand voltage (coil to contacts)
  • Small 20A power relay

G5PZ-X Power Relays:

  • Compact power relay capable of bidirectional opening/closing at 200VDC, 20A
  • Highly sensitive, 530mW coil consumption (additional energy-saving in 50% holding voltage environment)
  • Minimum 5.5mm insulation distance between coil and contacts, with 10kV impulse withstand voltage
  • Series connection of two units allows bidirectional opening/closing at 400VDC, 20A or 450VDC, 16A
  • Slim 15.2mm width enables operation at 200VDC, 20A regardless of polarity
  • UL/TÜV/CQC certified for two-contact series connection

Applications

  • Air conditioners
  • Battery systems
  • Energy storage systems
  • Factory automation equipment
  • Home appliances
  • Industrial machinery
  • Office automation equipment
  • UPS

Technical Specifications

Parameters G5PZ Power Relays G5PZ-X Power Relays
Operating temperature range -40°C to +70°C -40°C to +85°C
Impulse withstand voltage 10kV
Rated coil voltage 5VDC, 12VDC, and 24VDC 12VDC and 24VDC
Shock resistance Destruction 1000m/s2
Malfunction 200m/s2
Minimum insulation resistance 1000MΩ
Resources Datasheet (PDF) Datasheet (PDF)