AVX Power Film Capacitors for DC Charging Stations
Kyocera AVX Power Film Capacitors for DC Charging Stations provide support for high-performance filters with low ESR, high peak, and RMS current. The Power Film Capacitors can withstand harsh environmental conditions with THB compliance. These Capacitors are available in RoHS and non-RoHS options. Power Film Capacitors provide self-healing technology that makes them reliable and provides safe behavior and a soft end of the lifetime. Typical applications include DC filtering, power electronics, motor drives, UPS system, and renewable energy inverters.
Features
- Able to withstand harsh environmental conditions
- High-performance DC filter
- Low ESR, high peak, and RMS current
- Low profile available
- THB compliance
Applications
- DC filtering
- Industrial power supply
- Motor drives
- OBC and automotive
- Renewable energy inverter
- UPS system
Technical Specifications
| Parameters | Voltage range | Capacitance range | Operating temperature range | Capacitance tolerance | Resource |
|---|---|---|---|---|---|
| Series | |||||
| FE | 450V DC to 1200V DC | 5µF to 1500µF | -40°C to +105°C | ±5% or ±10% at +25°C | Datasheet |
| FB | 450V to 1200V | 1µF to 80µF | ±5% or ±10% at +25°C | Datasheet | |
| FFVE | 300V to 400V DC | 100μF to 400μF | ±10% | Datasheet | |
| FFLR | 600V DC to 3800V DC | 105μF to 3000μF | ±10% | Datasheet |