KYOCERA AVX’s technology delivers more advanced ergonomic designs without adverse impact on product performance. Our 5G/4G/LPWAN embedded antennas address the challenges facing today’s product designers. Based on the different KAVX antennas provide better connectivity and support all cellular bands for 5G/4G/LPWAN suitable for IoT applications. technologies our solutions in various form factors, such as PCB, FPC & stamped metal -allow easier integration, high performance, and isolation characteristics.
KAVX antennas provide better connectivity and support all cellular bands for 5G/4G/LPWAN suitable for IoT applications.
AVX KYOCERA AVX Antennas for 5G SUB 6GHz
Features
- Frequency Coverage: 600 MHz- 5GHz
- High performance and isolation charateristics
- Small form factor
- Wideband coverage 4G/5G/LPWAN
- RoHS Compliant
- Combo solution covering 5G/4G with backward compatibility and dual band Wi-Fi
- FR4 antennas offering high efficiency and peak gain in a miniature form factor
Applications
- Massive IoT
- Industrial IoT
- 4G/5G sub 6GHz
Resources
PCB Antennas:
1004795/100479 Datasheet (English)
P822601 / P822602 Datasheet (English)
FPC Combo Antenna:
Stamped Metal: