AVX/Ethertronics offer wide range of multiband FPC antennas designed to provide superior network coverage to satisfy steadily increasing cross-market demand for smart connected devices with superior signal sensivity. The FPC Antenna series are available in several standard single, dual or multi-band designs. FPC Antenna series supports the latest technologies 4G/LTE/5G/GNSS/Wi-Fi/BLE/UWB with various mouting adhesive types, cable lengths and connectors to ensure compatibility and enable maximum placement flexiblity. Ideal for wireless gateways, trackers, industrial devices, M2M and IoT devices.
AVX Multiband Flexible Printed Circuit (FPC) Antennas
Features
- Covering latest technologies 4G/LTE/5G/GNSS/Wi-Fi/BLE/UWB
- Wideband offering from 600 MHz to 5 GHz
- Combo solution Wi-Fi Dual band & LTE in a single antenna with 2 cables
- Tuneable Wi-Fi/ BLE antennas for optimization during the design phase
- Wi-Fi/BLE antennas available with foam on back side to minimize antenna detuning
- GPS Active solution with LNA and filter integrated on the FP
- Possibility to implement on slightly curve surfaces
- Ground plane independent solutions for flexible implementation
- High performance and isolation
- Small form factor
- RoHs complaint
Applications
- Industrial devices
- Gateways
- Trackers
- IoT devices
- Telematics
- M2M
Resources
AVX / Ethertronics 1002292 Datasheet
AVX / Ethertronics W1 Family Datasheet
AVX / Ethertronics W3 Family Datasheet
AVX / Ethertronics 1001932FT Datasheet
AVX / Ethertronics 1003893FT Datasheet
AVX / Ethertronics 1005188F0 Datasheet
AVX / Ethertronics 1005190F0 Datasheet