Kyocera WTB Vertical Dual Row Top Entry Card Edge 9159-650

The 9159-650 Series Vertical Dual Row Top Entry Card Edge connectors are available with 4 to 12 contacts rated for a full 2.5A each and arranged in a staggered, dual-row configuration that allows for twice the number of contact positions in roughly the same small form factor as the 9159-550 Series Vertical Single Row connectors, which have been field-proven in rugged automotive, industrial, and lighting applications since their market introduction in 2013. They also accept 1.6mm-thick mating PCBs with gold-plated pads and offer options for both polarization, in which case the mating PCB layout is modified to form a key that prevents improper insertion, and compatibility with automated pick-and-place and SMT termination equipment, in which case Kapton tape is applied prior to reeling.

Features

  • 2.5 Amps per contact current rating meets robust application requirements
  • Doubled number of positions with dual row solution
  • Optional kapton tape version supports pick and place robotic placement and SMT termination
  • Available version with polarization where the mating PCB layout is modified to form a key, to avoid error during insertion
  • Gold plated BeCu contact system for high reliability in harsh environments
  • Voltage Rating 300 VAC
  • Operating remperature -40°C to +125°C
  • Durability 10 Cycles

Applications

Provides a one piece connector solution for perpendicular PCB mating in applications:

  • Automotive
  • Industrial
  • Lighting