Bourns AEC-Q101 Compliant Discrete TVS Diode Products

Bourns Model SM8SF-Q unidirectional and bidirectional TVS diodes are well suited for protecting against voltage transients and ESD protection of DC power supplies and data lines. These AEC-Q101 compliant products are also well suited for applications that require high reliability such as power supplies and equipment used in harsh environments.
The Bourns Model SM8SF-Q series is AEC-Q101 compliant and well suited for protecting sensitive electronics against voltage transients generated by inductive load switching and lighting. Bourns® Model SM8SF-Q Series offers a high Peak Pulse Power (PPK 10/1000 µs) of 7000 W, assisting designers in meeting ISO7637-2 / ISO16750-2 surge specifications. This AEC-Q101 compliant product is also well suited for applications requiring high reliability such as power supplies and equipment used in harsh environments. Bourns® Model SM8SF-Q Series is available in a low-profile package just 1.3 mm high, enabling designers to achieve compact, high power density, power supply design

Features

  • Maximum Peak Power Dissipation: 6600 / 7000 watts
  • Meets ISO7637-2 / ISO16750-2 Surge specification (varies by test condition)
  • RoHS compliant 
  • AEC-Q101 compliant 

Applications

  • High peak power applications (up to rated limits)
  • High temperature applications (up to rated limits)
  • Clamping diode
  • Load switching and lighting