-
MF-LSMF PPTC Resettable Fuses
Bourns LF-MSMF Series Multifuse Polymer PTC Resettable Fuses product specifications, datasheets, buying information, and inventory are available at TTI. -
CDSOT23-SM712-Q Surface Mount TVS Diodes
Bourns CDSOT23-SM712-Q Surface Mount TVS Diodes are RoHS compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
SinglFuse and MultiFuse Fuses
Bourns SinglFuse SMD Fuses and MultiFuse PPTC Resettable Fuses product specifications, datasheets, buying information, and inventory available at TTI. -
SM4xxxxEL GbE Chip LAN Transformer Modules
Bourns SM4xxxxEL GbE Chip LAN Transformer Modules product specifications, datasheets, buying information, and inventory available at TTI. -
CSS2H-5930 Current Sense Resistors
Bourns CSS2H-5930 Current Sense Resistors are RoHS compliant. View specifications, datasheets, buying information, and inventory available at TTI. -
Multifuse Polymer PTC Resettable Fuses
Bourns Multifuse Polymer PTC Resettable Fuses are RoHS compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
SinglFuse SMD Fuses
Bourns SinglFuse SMD Fuses are available in multiple fusing speed options. View specifications, datasheets, buying information, and inventory available at TTI. -
SM8SF-Q TVS Diodes
Bourns SM8SF-Q Series TVS Diodes are RoHS compliant. View specifications, datasheets, buying information, and inventory available at TTI. -
SRR6838A Series Power Inductors
Bourns SRR6838A Series Power Inductors are AEC-Q200 compliant. View specifications, datasheets, buying information, and inventory available at TTI. -
MF-MSMF Polymer PTC Resettable Fuses
Bourns MF-MSMF Series Polymer PTC Resettable Fuses specifications, datasheets, buying information, and inventory are available at TTI. -
Riedon SSD-250A Series Shunt Sensors
Bourns Riedon SSD-250A Series Shunt Current Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
HCT8 High Clearance and Creepage Transformers
Bourns HCT8 Series High Clearance and Creepage Transformers product specifications, datasheets, buying information and inventory available at TTI. -
PWR221T Series Power Resistors
Bourns PWR221T Series Power Resistors specifications, datasheets, buying information, and inventory available at TTI. -
SM915 Series Transformers
Bourns SM915 Series Transformers offer superior quality, achieved through full automation of manufacturing processes. Now available at TTI. Browse inventory, view datasheets, and more. -
SM91536AL Series BMS Signal Transformers
Bourns SM91536AL Series BMS Signal Transformers feature clearance distance minimum of 10mm, and up to 5000m of overvoltage category II above sea level. SM91536AL BMS Signal Transformers specifications, datasheets, buying information, and inventory are available at TTI. -
BSD Series SiC Schottky Barrier Diodes
Bourns Model BSD Series Silicon Carbide (SiC) Schottky Barrier Diodes (SBDs) are designed to provide excellent current carrying capacity. View specifications, datasheets, buying information, and inventory are available at TTI. -
POWrFuse High-Power Fuses
Bourns POWrFuse High-Power Fuses are industrial fuse links designed to UL 248, IEC 60269 and ISO 8820 standards in order to withstand extreme ambient temperatures, high-cycling and low-level fault current conditions. High-Power Fuses product specifications, datasheets, buying information, and inventory are available at TTI. -
TCS-DL High-Speed Protectors
Bourns TCS-DL Series High-Speed Protectors limit the maximum current to a safe level and offer superior protection for very high data rate differential lines against faults caused by short circuits, induction, and lightning surges. TCS-DL High-Speed Protectors product specifications, datasheets, buying information, and inventory are available at TTI. -
FWxxA Series Fusible Power Resistors
Bourns FWxxA Series Fusible Power Resistors are axial leaded wire-wound resistors designed to fuse under unusual circumstances such as unexpected voltage spikes or circuit faults. The FWxxA Series Fusible Power Resistors product specifications, datasheets, buying information, and inventory are available at TTI. -
PT61017PEL LAN 10/100 Base-Tx Transformers
Bourns PT61017PEL LAN 10/100 Base-Tx Transformers feature an operating temperature range from 0°C to +70°C and an insulation voltage of 1500VAC. Bourns PT61017PEL LAN 10/100 Base-Tx Transformers product specifications, datasheets, buying information, and inventory are available at TTI.