Bourns SRR6838A Series Power Inductors
Bourns SRR6838A Series Power Inductors are designed with a ferrite core and ferrite shield to minimize magnetic field radiation, making them well-suited for low-noise environments. The SRR6838A series power inductors feature an inductance range from 1µH to 100µH and a maximum heating current of 6.8A. These AEC-Q200-compliant inductors come with an operating temperature range from -55°C to +150°C and a maximum tolerance of ±30%. Typical applications include automotive systems, DC-DC converters, and power supply applications.
Features
- AEC-Q200 compliant
- Halogen-free
- RoHS compliant
- Shielded construction for low radiation
- Wide inductance range
- Wide operating temperature range
Applications
- Automotive systems
- DC-DC converters
- Infotainment systems
- Lighting
- Power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Dynamic Contact Resistance Range | 7.7mΩ to 345mΩ |
| Inductance Range | 1µH to 100µH |
| Maximum Heating Current | 6.8A |
| Maximum Tolerance | ±30% |
| Moisture Sensitivity Level | 1 |
| Operating Temperature Range | -55°C to +150°C |