Bourns SM4xxxxEL GbE Chip LAN Transformer Modules

Bourns SM4xxxxEL GbE Chip LAN Transformer Modules provide a wide range of power conversion solutions. These transformer modules are pin-to-pin compatible with traditional potted LAN transformers while providing a lower profile and improved coplanarity. The SM4xxxxEL GbE chip LAN transformer modules offers minimum inductance range from 120µH to 230µH and operate over a temperature range from 0°C to +85°C. Typical applications include high-speed telecommunication and network devices. 

Features

  • Compatible with IEEE 802.3 Ethernet standards
  • PoE+ available on select models
  • RoHS compliant and halogen free
  • Supports 1G/2.5G/5G/10G BASE-T

Applications

  • High-speed telecommunication
  • Network devices

Technical Specifications

Parameters Values
SM42002EL SM42P01EL SM43001EL SM43P01EL
Minimum Inductance 230µH 230µH 120µH 120µH
Frequency Range  1MHz to 250MHz 1MHz to 250MHz 1MHz to 500MHz 1MHz to 550MHz
Operating Temperature Range 0°C to +85°C -40°C to +85°C 0°C to +85°C 0°C to +85°C
PoE+ Current Rating - 600mA - 600 mA
Hi-Pot Isolation 1500Vac