Bourns PT61017PEL LAN 10/100 Base-Tx Transformers
Bourns PT61017PEL LAN 10/100 Base-Tx Transformers are built with multiple toroidal core transformers and common mode chokes in a single module. The PT61017PEL Transformers are IEEE802.3 ethernet compatible. These PT61017PEL LAN 10/100 Base-Tx Transformers feature an operating temperature range from 0°C to +70°C and an insulation voltage of 1500VAC. Typical applications of PT61017PEL transformers are LAN (Local Area Network) and ethernet.
Features
- Designed for AMD IC manufacturers
- Fully integrated for the adapter, hub, and motherboard applications
- IEEE802.3 ethernet compatible
- RoHS compliant
Applications
- Ethernet
- LAN
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency range | 30MHz to 100MHz |
| Inductance | 350uH |
| Insulation voltage | 1500VAC |
| Operating temperature range | 0°C to +70°C |