Bourns SM8SF-Q TVS Diodes

Bourns SM8SF-Q Series Transient Voltage Suppressor (TVS) Diodes provide overvoltage protection for electronic circuits. These diodes are available in unidirectional and bidirectional configurations with working peak reverse voltages from 24VRWM to 36VRWM. The SM8SF-Q TVS diodes are rated for a maximum peak pulse power dissipation of 7000W and can operate within a temperature range from -55°C to +175°C. These TVS diodes are housed in a compact DFN package measuring 8.1mm x 10.5mm. Typical applications include load switching, lighting systems, and protecting sensitive components from voltage transients.

Features

  • AEC-Q101 compliant
  • IATF 16949:2016 certified manufacturing
  • RoHS compliant
  • Surge specification compliance with ISO7637-2 and ISO16750-2

Applications

  • Clamping diode
  • High peak power applications
  • High temperature applications
  • Load switching and lighting

Technical Specifications

Parameters Values
Breakdown Voltage Range 26.7VBR to 44.2VBR
Maximum Peak Pulse Power Dissipation 7000W
Maximum Reverse Leakage Current 10µA
Operating Temperature Range -55°C to +175°C
Working Peak Reverse Voltage Range 24VRWM to 36VRWM

SM8SF-Q Series TVS Diodes Ordering Information

Bourns SM8SF-Q Series TVS Diodes Ordering Information