Bourns PWR221T Series Power Resistors

Bourns PWR221T Series Power Resistors are TO-220-style resistors built with thick film on alumina ceramic technology, available in 30W (PWR221T-30) and 50W (PWR221T-50) power ratings. The PWR221T power resistors feature low inductance to reduce electromagnetic interference and a ceramic backplane to improve thermal conductivity. These power resistors operate within a temperature range from -55°C to +150°C and offer an insulation resistance of 10GΩ. Resistors from the PWR221T family are used in power supply circuits for industrial and telecommunication applications for current measuring, current limiting, and capacitor discharge.

Features

  • AEC-Q200 compliant
  • Ceramic backplane improves thermal conductivity
  • High power rating ensures effective operation
  • Low inductance reduces electromagnetic interference
  • RoHS compliant
  • TO-220 housing allows for easy mounting

Applications

  • Industrial:
    • Rectifiers
  • Telecom:
    • Motor drives
    • Power supplies
    • Test and measurement

Technical Specifications

Parameters Values
Dielectric strength 2KV AC
Inductance 0.1µH max.
Insulation resistance 10GΩ
Operating temperature range -55°C to +150°C
Power rating 30W (PWR221T-30)
50W (PWR221T-50)
Tolerance ±1%, ±5%