Bourns SM91536AL Series BMS Signal Transformers

Bourns SM91536AL Series BMS Signal Transformers feature clearance distance minimum of 10mm, and up to 5000m of overvoltage category II above sea level. The SM91536AL BMS signal transformers are AEC-Q200 and RoHS compliant. SM91536AL BMS signal transformers offer a working voltage of up to 1000V DC and a system voltage of 600V AC. These BMS signal transformers can operate from -40°C to +125°C. Typical applications include electronics, Energy Storage Systems (ESS), Electric Vehicle (EV), and industrial equipment.

Features

  • AEC-Q200 compliant
  • Clearance distance a 10mm minimum, overvoltage category II, up to 5000m above sea level
  • Creepage distance 10mm a minimum, pollution degree 2, material group CTI I
  • Design construction reinforced insulation per GB/T 16935.1, IEC 60664-1, and IEC 62368-1 requirements
  • Developed for use with the NXP model 33771C and analog device’s model LTC6804/681X
  • RoHS compliant

Applications

  • Electronics
  • ESS
  • EV
  • Industrial equipment

Technical Specifications

Parameters Values
Working voltage 1000V DC
Operating temperature range -40°C to +125°C
Leakage inductance 100kHz at 0.1V
Hi-pot 3000V AC
System voltage 600V AC