Bourns CDSOT23-SM712-Q Surface Mount TVS Diodes
Bourns CDSOT23-SM712-Q Surface Mount TVS Diodes are compact protection devices designed for reliable protection of electronic data ports. These diodes provide ESD, surge, and EFT protection, along with a compact SOT23 package and AEC-Q101 and RoHS compliance. The CDSOT23-SM712-Q TVS diodes offer 400W peak pulse power, 17A peak pulse current, ±30kV ESD protection, and an operating temperature range from -55°C to +150°C. Typical applications include wireless systems, network protection, portable electronics, and RS-485 port protection.
Features
- AEC-Q101 compliant
- Housed in a compact SOT23 surface-mount package
- Offer a peak pulse power rating
- Provide ESD protection
- Provide surge and EFT protection
- RoHS compliant
- UL 94V-0 flammability rating
Applications
- Network protection
- Portable electronics
- RS-485 port protection
- Wireless systems
Technical Specifications
| Parameters | Values |
|---|---|
| Working Voltage | 7V/12V |
| ESD Protection | ±30kV |
| Operating Temperature Range | -55°C to +150°C |
| Minimum Breakdown Voltage | 7.5V/13.3V |
| Peak Pulse Power | 400W |
| Peak Pulse Current | 17A |