Bourns SinglFuse and MultiFuse Fuses

Bourns SinglFuse SMD Fuses and MultiFuse PPTC Resettable Fuses provide reliable circuit protection across a wide variety of applications. While SinglFuse fuses are strictly surface mount, the MultiFuse fuses are available in surface mount (SMD/SMT), radial leaded through hole, and axial leaded (strap) versions. Both SinglFuse and MultiFuse fuses have AEC-Q200 versions, and the SinglFuse fuses are all UL recognized. SinglFuse is available in package sizes 0402 to 3812, and MultiFuse has sizes 0805 to 3425.

Bourns SinglFuse Fuses

SinglFuse SMD Fuses 

Bourns SinglFuse SMD Fuses have a voltage rating of 24VDC to 600VDC, and an operating temperature range of –55°C to +150°C. They have a footprint of 0402 to 3812, are UL recognized, and are available in a variety of technologies and materials, including thin film ceramic, thin film PCB, multilayer ceramic, metal foil, wire core PCB, and ceramic cube.

Bourns Multifuse Polymer PTC Resettable Fuses

Multifuse Polymer PTC Resettable Fuses

Bourns Multifuse Polymer PTC Resettable Fuses have a voltage rating of 6VDC to 60VDC, and an operating temperature range of –40°C to +125°C. They have a footprint of 0805 to 3425, and are available in surface mount low ohmic, surface mount high temperature, surface mount standard, radial leaded through-hole, and axial leaded (strap)