Bourns SinglFuse SMD Fuses

Bourns SinglFuse SMD Fuses offer reliable overcurrent protection in standard SMD/SMT package sizes from 0402 to 3812. These fuses are available in fast-acting, precision, slow-blow, and time-lag options. These fuses support voltages from 24Vdc to 600Vdc and operate within a temperature range from -20°C to +150°C. These components offer a maximum current of 60A and a maximum resistance of 67Ω. Typical applications include battery management systems, power supplies, DC-DC converters, consumer electronics, telecom systems, and battery chargers.

Features

  • AEC-Q200 qualified
  • Available in both general-purpose and automotive-grade options
  • Available in multiple fusing speed options
  • Effective overcurrent protection
  • Standard SMD/SMT package sizes from 0402 to 3812
  • Surface-mount devices with tape-and-reel packaging for automated assembly
  • UL listed for safety compliance
  • Wide range of current and voltage ratings

Applications

  • Automotive electronics
  • Battery chargers
  • Battery management systems (BMS)
  • Consumer electronics
  • DC-DC converters
  • Industrial controllers
  • Power supplies
  • Telecom systems

Technical Specifications

Parameters Values
Voltage Rating 24Vdc to 600Vdc
Maximum Current Rating 60A
Operating Temperature Range -20°C to +150°C
Maximum Resistance 67Ω