Bourns TCS-DL High-Speed Protectors

Bourns TCS-DL Series High-Speed Protectors limit the maximum current to a safe level and offer superior protection for very high data rate differential lines against faults caused by short circuits, induction, and lightning surges. The Transient Current Suppressors-Dual (TCS-DL) protectors feature an operating temperature range from -55°C to +125°C and a voltage rating of 40V. These TCS-DL high-speed protectors are ideally used in ethernet ports, process control equipment, protection modules and dongles, test and measurement equipment, and VSDL.

Features

  • Bidirectional
  • Excellent channel-to-channel resistance matching
  • High-speed performance
  • Low resistance
  • RoHS-compliant and halogen-free
  • Small SMT package
  • Superior overcurrent protection

Applications

  • Ethernet ports
  • Process control equipment
  • Protection modules and dongles
  • Test and measurement equipment
  • VDSL

Technical Specifications

Parameters Values
Current rating range 0.25A to 1.5A
Operating temperature range -55°C to +125°C
Resistance range 0.7Ω to 3Ω
Voltage rating 40V