Bourns POWrFuse High-Power Fuses
Bourns POWrFuse High-Power Fuses are industrial fuse links designed to UL 248, IEC 60269 and ISO 8820 standards in order to withstand extreme ambient temperatures, high-cycling and low-level fault current conditions. POWrFuse™ High-Power Fuses are rated at extremely high interrupting currents, providing reliable overcurrent and short-circuit protection, and are housed in various mounting configurations to accommodate customers' design requirements.
POWrFuse High-Power Fuses are classiQed into Qve categories: (1) Photovoltaic (Class gPV), (2) Semiconductor (Class aR), (3) Industrial (4) Telecom and (5) Electrical Vehicles (EVs)
Along with Bourns® overvoltage protection products such as SPDs, PTVS Diodes, High Energy MOVs and High Current GDTs, the complete circuit protection solution can be installed.
Features
- Withstand extreme ambient temperatures
- High-cycling and low-level fault current conditions
- Extremely high interrupting currents
- Providing reliable overcurrent and short-circuit protection
Applications
- Photovoltaic
- Semiconductor
- Industrial
- Telecom
- Electric Vehicle
Technical Specifications
PF-E Series
| Parameters | Values |
|---|---|
| Dimension (mm) | 10 dia. x 38 |
| Rated Current | 15-30 A |
| Rated Voltage | 1000 VDC |
| Interrupting Rating | 20 kA @1000 VDC |
PF-F Series
| Parameters | Values |
|---|---|
| Dimension (mm) | 24 dia. X 91 35 dia. X 95 |
| Rated Current | 50-400 A |
| Rated Voltage | 800 VAC 800 VDC |
| Interrupting Rating | 100 kA @ 800 VAC 50 kA @ 800 VDC |
PF-G Series
| Parameters | Values |
|---|---|
| Dimension (mm) | 14 dia. X 38 |
| Rated Current | 63 A 90 A |
| Rated Voltage | 600 VAC 125 VDC 500 VAC |
| Interrupting Rating | 500 A @ 600 VAC 2000 A @ 250 VAC 500 A @ 125 VDC 1500 A @ 500 VAC |
PF-H Series
| Parameters | Values |
|---|---|
| Dimension (mm) | 10 dia. X 38 |
| Rated Current | 6-12 A |
| Rated Voltage | 600 VAC 600 VDC |
| Interrupting Rating | 600 VAC 600 VDC |
PF-J Series
| Parameters | Values |
|---|---|
| Dimension (mm) | 10 dia. X 38 |
| Rated Current | 30-70 A |
| Rated Voltage | 500 VAC 125 VDC |
| Interrupting Rating | 2000 A @ 500 VAC 2000 A @ 250 VAC 1000 A @ 125 VDC |