Bourns CSS2H-5930 Current Sense Resistors

Bourns CSS2H-5930 Current Sense Resistors are metal-strip resistors designed for accurate current measurement in high-current, low-resistance applications. These resistors use an EB-welded construction with low resistance values to support high power handling while maintaining stable electrical performance over temperature. The CSS2H-5930 resistors operate across a wide temperature range from -55°C to +170°C and offer low TCR. These current sense resistors are available in multiple resistance and power ratings and find applications in power modules, voltage division, and frequency converters.

Features

  • AEC-Q200 qualified
  • EB-welded metal strip construction
  • High power capability
  • Low resistance values
  • Low Temperature Coefficient of Resistance (TCR)
  • Low thermal EMF
  • Stable resistance over time

Applications

  • Battery management systems
  • Current sensing
  • Frequency converters
  • Industrial equipment
  • Power modules
  • Voltage division

Technical Specifications

Parameters Values
Inductance <3nH (R type Material)
<5nH (K type Material)
Operating Temperature Range -55°C to +170°C
Resistance Range  <0.2mΩ to 3mΩ
Resistance Tolerance ±1% and ±5%

CSS2H-5930 Current Sense Resistors Product Dimensions

Bourns CSS2H-5930 Current Sense Resistors Product Dimensions Dimensions in mm (inches)