Bourns SM915 Series Transformers

Bourns SM915 Series Transformers offer superior quality, achieved through full automation of manufacturing processes. The SM915 series transformers have a maximum working voltage of 1600VDC and a high potential capability of 7640VDC. These transformers are designed with reinforced insulation to enhance the transformer's safety and reliability and play a critical role in ensuring efficient and safe operation. SM915 transformers are utilized across aerospace, automotive, defense, electric vehicle, and energy storage sectors.

Features

  • Enhanced design for automation 
  • High voltage capability
  • Optimal performance and compatibility
  • Reinforced insulation improves the reliability
  • RoHS certified with UL recognition
  • Wide operating temperature range

Applications

  • Aerospace and defense systems
  • Electric vehicles and hybrid electric vehicles
  • Medical appliances
  • Power supplies
  • Renewable energy storage systems
  • Telecom industries

Technical Specifications

Parameters Values
Maximum working voltage 1600VDC
Hi-Pot 3000VDC to 7640VDC
Maximum leakage inductance 4.5µH
Turns ratio 1:1 ±2%
Maximum average ramp-up rate 3°C/s
Operating temperature range -40°C to +125°C