Bourns AEC-Q101 Compliant TVS Diodes

The markets of automotive electronics become the fast growing with an increasing demand on safety and security, telecommunication and energy-saving. The designers of automotive electronics face technical challenges, such as various electrical hazards of automotive electronics from electrostatic discharge (ESD), lightning, and load switching. Bourns AEC-Q101 compliant TVS diode are manufactured in facilities certified to IATF 16949 and tested and qualified by AEC-Q101 specification.

Features

  • Industry-standard package
  • High peak pulse power Dissipation
  • Uni-directional and bi-directional polarity devices
  • Meets ISO7637-2 / ISO16750-2 Surge specification (SM8SF TVS diode series)
  • RoHS Compliance
  • AEC-Q101 compliant

 

 

RoHS compliant*
AEC-Q101 compliant***RoHS Directive
2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8,
2011.**”Q” part number suffix indicates AEC-Q101 compliance.

Applications

  • ESD protection
  • Surge / lightening protection
  • load switching