Bourns 3549 Precision Potentiometers

Bourns 3549 Series Precision Potentiometers are available in the Hybritron servo-mount version and are capable of 10 million shaft revolutions with up to 0.25kg of side load. These 3549 dual ball bearing potentiometers offer high rotational life, optional 0.1% linearity, and optional A/R lug. The 10-Turn precision potentiometers feature a standard resistance range from 100Ω to 100KΩ (wirewound) and 1KΩ to 100KΩ (hybritron). These 3549 potentiometers are specifically designed for industrial, medical, and aerospace Machine-to-Machine (M2M) applications.

Features

  • Available with dual ball-bearing construction
  • Available with dual-gang configuration
  • Compatible with wirewound and hybritron elements
  • Designed for HMI and MMI usage
  • Offers a servo-mount configuration
  • Optional anti-rotation lug
  • Optional linearity tolerance of 0.1%
  • Provides long rotational operating life
  • RoHS-compliant design
  • Suitable for limited side-load conditions

Applications

  • Aerospace (M2M)
  • Industrial
  • Medical

Technical Specifications

Parameters Values
Wirewound Hybritron
Minimum Insulation Resistance (500Vdc) 1000MΩ
Maximum Wiper Current at 5KΩ 20mA 10mA
Operating Temperature Range Dynamic -40°C to +125°C
Static -55°C to +125°C
Standard Resistance Range 100Ω to 100KΩ 1KΩ to 100KΩ
Total Resistance Tolerance ±3% ±10%