Bourns ChipGuard Automotive MLC ESD Protectors
Bourns ChipGuard Automotive MLC Series ESD Protectors are sub-1pF protectors specifically designed for use in circuits requiring ESD protection. The bidirectional MLC series ESD protectors have very low capacitance and low leakage current. These Automotive MLC ESD protectors feature an operating temperature range from -55°C to +125°C. Typically, Automotive MLC ESD protectors are used in antennas, camera links, GPS, sensors, and touchscreen interfaces.
Features
- AEC-Q200 compliant
- Bidirectional device
- ESD protection to IEC 61000-4-2 Level 4
- Extremely low capacitance
- Low leakage current
- Multi-strike capability
Applications
- Antennas
- Camera links
- GPS
- High-speed communications buses
- Sensors
- Touchscreen interfaces
- USB 3.0
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum leakage current | <0.01μA |
| Operating temperature range | -55°C to +125°C |
| Response time | <1ns |
| Typical capacitance at 1MHz, 1Vrms | 0.2pF |