Bourns Bourns® Common Mode Chip Inductor - SRF2012A-801Y

The Model SRF2012A-801Y Common Mode Chip Inductor pairs with the Chip LAN transformer (SM453229-231N7Y and SM453229-381N7Y) to provide EMI suppression.

Features

  • Shielded construction - low radiation 
  • Bifilar wound
  • Use with Chip LAN transformers SM453229-231N7Y and SM453229-381N7Y
  • AEC-Q200 compliant
  • RoHS compliant and Halogen Free

Applications

  • Pairs with Bourns® Model SM453229 Series Chip LAN Transformers to provide EMI suppression