Gas Discharge Tubes (GDTs) are used to protect personnel and sensitive equipment from hazardous transient voltages. Bourns® GDTs are used in primary and secondary applications and can withstand multiple applications of high surge currents energy in excess of 25 KA. Bourns offers standard 8 mm GDTs and a 5 mm mini series GDT in two and three electrode versions featuring long service life and low capacitance and insertion loss.
Bourns GAS Discharge Tube (GDT) Surge Arrestors
Features
- High voltage series
- High current series
- Fast acting series
Applications
- Power supplies
- Industrial equipment/electronics
- Commercial electronics
- Consumer electronics